
Quad precision, single-supply operational amplifier featuring 85kHz bandwidth and 85kHz gain bandwidth product. This general-purpose op amp offers 4 channels, 10mV input offset voltage, and 600pA input bias current. Operating from a 4V to 16V supply, it consumes 57uA operating supply current and provides 30mA output current per channel. Packaged in a 1.05mm height, 5.1mm length, 4.5mm width TSSOP, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments TLC27L4IPW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Height | 1.05mm |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 1kHz |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 57uA |
| Output Current per Channel | 30mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 92uA |
| Unity Gain Bandwidth Product | 85kHz |
| Voltage Gain | 113.62dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L4IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.