Quad precision operational amplifier, featuring a 85kHz bandwidth and 85kHz gain bandwidth product. This general-purpose amplifier offers a low operating supply current of 57µA and a supply current of 92µA. It boasts a common mode rejection ratio of 65dB, an input bias current of 600pA, and an input offset voltage of 1.1mV. Operating within a supply voltage range of 4V to 16V, this component is housed in a 14-TSSOP package and operates from -40°C to 85°C.
Texas Instruments TLC27L4IPWR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 57uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 92uA |
| Voltage Gain | 113.62dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L4IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
