
Dual-channel, general-purpose operational amplifier with an 85kHz bandwidth and 85kHz gain bandwidth product. Features a low input bias current of 60pA and an input offset voltage of 190µV. Operates from 3V to 16V supply voltages, with a typical supply current of 29µA. Offers 30mA output current per channel and a slew rate of 0.03V/µs. Packaged in an 8-pin SOIC (D) package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TLC27L7CDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 190uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 46uA |
| Voltage Gain | 116.9dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L7CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
