Dual precision operational amplifier featuring a 85kHz gain bandwidth product and 29µA operating supply current. This general-purpose amplifier offers a 190µV input offset voltage and 60pA input bias current. Designed for single-supply operation, it supports supply voltages from 3V to 16V. The component boasts a 65dB common mode rejection ratio and a 0.03V/µs slew rate. Packaged in an 8-PDIP, this RoHS compliant device operates across a -40°C to 85°C temperature range.
Texas Instruments TLC27L7CPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 190uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 46uA |
| Voltage Gain | 116.9dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L7CPE4 to view detailed technical specifications.
No datasheet is available for this part.