
Dual precision operational amplifier featuring low supply current (29µA typical) and a wide operating voltage range (3V to 16V). This general-purpose amplifier offers a gain bandwidth product of 85kHz and a high voltage gain of 116.9dB. With a low input bias current of 0.7pA and an input offset voltage of 190µV, it is suitable for sensitive applications. Packaged in an 8-SOIC surface mount configuration, this RoHS compliant component operates from 0°C to 70°C.
Texas Instruments TLC27L7CPS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 190uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29uA |
| Output Current per Channel | 30mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.05V/µs |
| Supply Current | 34uA |
| Voltage Gain | 116.9dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L7CPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
