The TLC27L7CPSG4 is a dual general-purpose operational amplifier from Texas Instruments. It features a common mode rejection ratio of 65dB and a gain bandwidth product of 85kHz. The device operates over a temperature range of 0°C to 70°C and is available in a surface mount SOP package. The TLC27L7CPSG4 is designed for use in a variety of applications, including audio and medical equipment, and is suitable for use with supply voltages between 3V and 16V.
Texas Instruments TLC27L7CPSG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 190uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29uA |
| Output Current per Channel | 30mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | LinCMOS™ |
| Slew Rate | 0.05V/µs |
| Supply Current | 34uA |
| Voltage Gain | 116.9dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L7CPSG4 to view detailed technical specifications.
No datasheet is available for this part.