The TLC27L9CNSG4 is a 4-channel general purpose operational amplifier from Texas Instruments. It has a common mode rejection ratio of 65dB and a gain bandwidth product of 85kHz. The device operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 16V. It is available in a surface mount SOP package and has a low operating supply current of 57uA.
Texas Instruments TLC27L9CNSG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 210uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 57uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | LinCMOS™ |
| Slew Rate | 0.05V/µs |
| Supply Current | 68uA |
| Voltage Gain | 114.32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L9CNSG4 to view detailed technical specifications.
No datasheet is available for this part.