
Quad precision, single-supply micropower operational amplifier featuring a 85kHz bandwidth and 0.05V/µs slew rate. This general-purpose op amp offers a 210µV input offset voltage and 0.7pA input bias current, with a 65dB common mode rejection ratio. Designed for surface mount applications in a 14-SO package, it operates from 3V to 16V supply voltages and consumes a typical 57µA operating supply current. The device supports 4 channels with 30mA output current per channel and is RoHS compliant.
Texas Instruments TLC27L9CNSR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 210uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 57uA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.05V/µs |
| Supply Current | 92uA |
| Voltage Gain | 114.32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L9CNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
