Quad general-purpose operational amplifier featuring a 85kHz bandwidth and 0.05V/µs slew rate. This surface mount device offers a 210µV input offset voltage and 0.7pA input bias current. Operating from 3V to 16V supply voltages, it provides 30mA output current per channel and a 65dB common mode rejection ratio. Packaged in a 14-pin SOP, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TLC27L9CNSRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 210uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 57uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.05V/µs |
| Supply Current | 92uA |
| Voltage Gain | 114.32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L9CNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
