Dual-channel, general-purpose operational amplifier featuring a 525kHz gain bandwidth product and 0.43V/µs slew rate. This LinCMOS op amp offers low offset voltage of 224µV and a low input bias current of 600pA. It operates from a minimum dual supply voltage of 1.5V up to a maximum of 16V, with a typical operating supply current of 285µA. The device boasts a common mode rejection ratio of 65dB and a voltage gain of 104.61dB, packaged in an 8-SOIC (D) case.
Texas Instruments TLC27M2BCDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525kHz |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 224uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 525kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 285uA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.43V/µs |
| Supply Current | 600uA |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27M2BCDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
