Dual general-purpose operational amplifier featuring a 525kHz gain bandwidth product and 0.62V/µs slew rate. This surface mount IC offers a 1.1mV input offset voltage and 0.7pA input bias current, with a 65dB common mode rejection ratio. Designed for operation with dual supply voltages from 1.5V to 8V or single supply from 3V to 16V, it provides 30mA output current per channel. The 8-pin SOP package is RoHS compliant.
Texas Instruments TLC27M2CPSG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525kHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 285uA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 30mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.62V/µs |
| Supply Current | 560uA |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27M2CPSG4 to view detailed technical specifications.
No datasheet is available for this part.