Texas Instruments TLC27M2CPWLE technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 525kHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLC27M2CPWLE to view detailed technical specifications.
No datasheet is available for this part.