
Dual-channel, general-purpose operational amplifier featuring a 525kHz gain bandwidth product and 0.43V/µs slew rate. This integrated circuit offers a wide operating voltage range from 4V to 16V and a low input bias current of 60pA. Housed in a compact 8-pin TSSOP package with dimensions of 3mm x 4.4mm x 1.15mm, it provides 30mA output current per channel and a 65dB CMRR. The device operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments TLC27M2IPWG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 525kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525kHz |
| Height | 1.15mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 525kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 285uA |
| Output Current per Channel | 30mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.43V/µs |
| Supply Current | 600uA |
| Voltage Gain | 104.61dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27M2IPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
