
Quad channel operational amplifier featuring LinCMOS™ technology. This general-purpose op amp offers a 525kHz bandwidth and 0.43V/µs slew rate. With a 900µV input offset voltage and 2nA input bias current, it provides precision performance. Operating from 4V to 16V supply, it delivers 30mA output current per channel. Packaged in a 14-PDIP, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TLC27M4AINE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 525kHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 525kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 570uA |
| Output Current per Channel | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.43V/µs |
| Supply Current | 1.2mA |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27M4AINE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
