Quad operational amplifier featuring a 525kHz bandwidth and 0.43V/µs slew rate. This general-purpose op-amp offers a 260µV input offset voltage and 600pA input bias current. It operates from a 3V to 16V supply range with a typical supply current of 570µA. The device provides 30mA output current per channel and boasts a 104.61dB voltage gain. Packaged in a 14-pin PDIP, this RoHS compliant component is suitable for a wide range of analog circuit applications.
Texas Instruments TLC27M4BCNE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 525kHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525kHz |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 260uV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 525kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 570uA |
| Output Current per Channel | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.43V/µs |
| Supply Current | 1.2mA |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27M4BCNE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.