Quad operational amplifier featuring a 525kHz bandwidth and 0.43V/µs slew rate. This general-purpose op-amp offers a 65dB CMRR and 1.1mV input offset voltage. Operating from 3V to 16V supply, it provides 30mA output current per channel and a 570µA operating supply current. Packaged in a 14-pin TSSOP, this RoHS compliant component is suitable for a wide range of applications.
Texas Instruments TLC27M4CPWG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 525kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525kHz |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 525kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 570uA |
| Output Current per Channel | 30mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.43V/µs |
| Supply Current | 1.12mA |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27M4CPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.