Quad precision, single-supply, low-power operational amplifier featuring a voltage-feedback architecture. This 14-terminal, 14-pin CDIP package operates across a military temperature range of -55°C to 125°C. Key specifications include a nominal supply voltage of 5V, maximum supply current of 2µA, and a maximum input offset voltage of 12mV. The device offers a nominal slew rate of 0.43V/µs and a minimum voltage gain of 150,000. Frequency compensation is integrated, and the amplifier is characterized as low-bias and micropower.
Texas Instruments TLC27M4MJB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.035 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.43 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 91 |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 525 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments TLC27M4MJB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.