Dual general-purpose operational amplifier, featuring a 525kHz gain bandwidth product and 0.62V/µs slew rate. This 8-pin SOP surface-mount device operates with a minimum dual supply voltage of 1.5V and a maximum of 16V, with a typical operating supply voltage of 8V. It offers a 65dB common mode rejection ratio and a low input bias current of 0.7pA. The amplifier provides 30mA output current per channel and a voltage gain of 104.61dB, suitable for general amplification applications.
Texas Instruments TLC27M7CPSG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525kHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 190uV |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 285uA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 30mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | LinCMOS™ |
| Slew Rate | 0.62V/µs |
| Supply Current | 600uA |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27M7CPSG4 to view detailed technical specifications.
No datasheet is available for this part.