Dual, precision, single-supply, low-power operational amplifier featuring a 525kHz bandwidth and 0.62V/µs slew rate. This general-purpose op-amp offers a high voltage gain of 104.61dB and a low input bias current of 0.7pA, with an input offset voltage of 190µV. Operates from a minimum supply voltage of 1.5V up to 16V, with a typical operating supply current of 285µA. Packaged in an 8-SO surface mount configuration, it is lead-free and RoHS compliant, suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments TLC27M7CPSR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 525kHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525kHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 190uV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 285uA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.62V/µs |
| Supply Current | 600uA |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27M7CPSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
