Dual operational amplifier featuring a 525kHz bandwidth and 0.62V/µs slew rate. This general-purpose op-amp offers a low input bias current of 0.7pA and an input offset voltage of 190µV. Operates with dual supply voltages from 1.5V to 8V or single supply from 3V to 16V, with a typical supply current of 285µA per channel. Packaged in a green, plastic SOP-8 surface-mount case, it is RoHS compliant and suitable for a wide range of applications.
Texas Instruments TLC27M7CPSRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 525kHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525kHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 190uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 285uA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.62V/µs |
| Supply Current | 600uA |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27M7CPSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.