Quad-channel general-purpose operational amplifier featuring a 525kHz gain bandwidth product and 0.43V/µs slew rate. This integrated circuit offers a wide operating supply voltage range from 4V to 16V, with a low input bias current of 2nA and input offset voltage of 220µV. Designed for general amplification applications, it boasts a 65dB common mode rejection ratio and 104.61dB voltage gain. The component operates within a -40°C to 85°C temperature range and is housed in a 14-pin SOIC package.
Texas Instruments TLC27M9IDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 525kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525kHz |
| Height | 1.58mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 220uV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max I/O Voltage | 900uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 525kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 570uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.43V/µs |
| Supply Current | 1.2mA |
| Voltage Gain | 104.61dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27M9IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.