The TLC2801Y is an operational amplifier with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage of 5V and a maximum supply current of 1.5mA. The amplifier has a voltage gain of at least 25000 and a unity gain bandwidth of 1800 kHz. It is suitable for automotive applications and has a common-mode reject ratio of 110 dB.
Texas Instruments TLC2801Y technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.03 |
| Slew Rate-Nom | 2.5 |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 1800 |
| Neg Supply Voltage Limit-Max | -8 |
| Slew Rate-Min | 1.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC2801Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.