Automotive-grade operational amplifier featuring a low-noise, precision design. This single-function, 8-terminal device operates across a wide temperature range of -40°C to 150°C. It boasts a nominal supply voltage of ±5V, with limits up to ±8V, and a maximum supply current of 1.5mA. Key performance metrics include a maximum input offset voltage of 1500µV, a nominal slew rate of 2.7V/µs, and a unity gain bandwidth of 1900kHz. The amplifier is housed in an 8-SOIC package (JEDEC R-PDSO-G8) with a nominal width of 3.9mm and length of 4.9mm.
Texas Instruments TLC2801ZD technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.03 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2.7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 1900 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -8 |
| Micropower | NO |
| Slew Rate-Min | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC2801ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.