Dual operational amplifier IC featuring a voltage-feedback architecture. This automotive-grade component offers a nominal supply voltage of 5V, with limits from -8V to 8V. It boasts a maximum operating temperature of 150°C and a minimum of -40°C, with a nominal unity gain bandwidth of 2180kHz and a slew rate ranging from 1.1 to 3.6 V/µs. The 8-pin SOIC package (R-PDSO-G8) houses two amplifier functions, providing a minimum voltage gain of 10,000 and a common-mode reject ratio of 75.
Texas Instruments TLC2872ZDR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 3.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 2180 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -8 |
| Micropower | NO |
| Slew Rate-Min | 1.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC2872ZDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.