
Texas Instruments TLC2933AIPWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 130MHz |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 110MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Nominal Supply Current | 35.5mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2933AIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
