
High-performance phase-locked loop (PLL) IC, operating from 2.85V to 5.25V with a nominal supply of 5V and 14mA current. Features a maximum operating frequency of 100MHz, supporting CMOS input. Packaged in a 14-TSSOP surface mount configuration with dimensions of 5mm length, 4.4mm width, and 1.15mm height. This lead-free, RoHS-compliant component operates within a temperature range of -20°C to 75°C.
Texas Instruments TLC2933IPW technical specifications.
| Package/Case | TSSOP |
| Frequency | 96MHz |
| Height | 1.15mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Nominal Supply Current | 14mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLC2933 |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2933IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
