The TLC32044IFK-T is a 28-pin quad CODEC from Texas Instruments. It operates at a nominal supply voltage of 5V and is designed for military temperature grade applications. The device is packaged in the S-CQCC-N28 package, which measures 11.43mm in width and length. The CODEC is suitable for use in a variety of applications, including those requiring high reliability and performance.
Texas Instruments TLC32044IFK-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC32044IFK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.