
Texas Instruments TLC320AC02CFNR technical specifications.
| Package/Case | PLCC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 43.2KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC320AC02CFNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
