
Single-channel codec with 14-bit resolution, featuring 2 analog inputs and 1 analog output. This integrated circuit offers a 70dB signal-to-noise ratio and a sampling rate of 43.2 kS/s, with bandwidth independent of sampling rate. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Packaged in an LQFP, this component has a maximum operating temperature of 70°C and is RoHS compliant.
Texas Instruments TLC320AC02CPM technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 0 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 43.2KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Type | General Purpose |
| Weight | 0.011803oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC320AC02CPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
