General purpose audio codec featuring 14-bit resolution, a 70dB signal-to-noise ratio, and a sampling rate of 43.2 kS/s. This integrated circuit offers one analog-to-digital converter and one digital-to-analog converter, with two analog inputs and one analog output. Operating within a supply voltage range of 4.5V to 5.5V, it consumes 20mA of current. The component is housed in a 28-pin PLCC package, is lead-free and RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Texas Instruments TLC320AC02IFN technical specifications.
| Package/Case | PLCC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 0 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 43.2KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Type | General Purpose |
| Weight | 0.041719oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC320AC02IFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
