Texas Instruments TLC320AD52CPT technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Packaging | Tray |
| Resolution | 16b |
| RoHS Compliant | No |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLC320AD52CPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.