
Single-channel telecom IC featuring 16-bit resolution and an 80dB signal-to-noise ratio. This general-purpose codec operates from a 3V to 5.5V supply, with a typical 5V operating voltage and 120mW power consumption. It includes one A/D converter and one D/A converter, supporting a sampling rate of 11.025 kS/s. Packaged in a 48-LQFP, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments TLC320AD545PTR technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 1 |
| Number of Analog Outputs | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 120mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 11.025KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Type | General Purpose |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC320AD545PTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
