18-Bit Stereo Analog-To-Digital Converter 28-SOIC
Texas Instruments TLC320AD58CDW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 18 |
| Number of Circuits | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLC320AD58CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.