24-bit stereo audio analog-to-digital converter (ADC) and digital-to-analog converter (DAC) with 2 channels each. Features a 96kHz sampling rate and 100dB signal-to-noise ratio (SNR). Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage and 160mW power consumption. Packaged in a 28-SSOP (Surface Mount Device/Surface Mount Technology) configuration, this lead-free and RoHS-compliant component is suitable for general-purpose consumer applications.
Texas Instruments TLC320AD77CDB technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 96kHz |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 100dB |
| Termination | SMD/SMT |
| Type | General Purpose |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC320AD77CDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.