Texas Instruments TLC320AD80CPM technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Quiescent Current | 19mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLC320AD80CPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.