Texas Instruments TLC320AD91CPT technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| Sampling Rate | 48KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLC320AD91CPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.