Texas Instruments TLC339CDB technical specifications.
| Package/Case | SSOP |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Response Time | 2.5us |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC339CDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.