
Quad-channel, general-purpose comparator IC featuring low quiescent current of 80µA and a wide operating supply voltage range of 3V to 16V. Offers high common mode rejection ratio (CMRR) and power supply rejection ratio (PSRR) of 84dB. Designed for through-hole mounting in a PDIP package, this component boasts a low input bias current of 30nA and a maximum input current of 5pA. Suitable for operation across a broad temperature range from -55°C to 125°C, with a maximum power dissipation of 1.15W.
Texas Instruments TLC339CNE4 technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 84dB |
| Height | 4.57mm |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Input Current | 5pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.15W |
| Max Supply Current | 80uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Response Time | 2.5us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 80uA |
| Type | General Purpose |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC339CNE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
