Quad comparator IC featuring a 5mV input offset voltage and 2.5µs response time. This general-purpose specialty logic component offers 84dB common mode rejection ratio and 85dB power supply rejection ratio. Designed for surface mount applications in a 14-pin SOP package, it operates from a 3V to 16V supply voltage with a maximum supply current of 80µA. The device supports 20mA output current and is RoHS compliant.
Texas Instruments TLC339CNS technical specifications.
| Package/Case | SOP |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 5pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.15W |
| Max Supply Current | 80uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Response Time | 2.5us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 80uA |
| Type | General Purpose |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC339CNS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.