Quad comparator IC featuring four independent channels. Offers a maximum input offset voltage of 5mV and a response time of 2.5µs. Operates with a supply voltage range of 3V to 16V, drawing a maximum supply current of 80µA. The surface-mount SOP package provides a common mode rejection ratio of 84dB and an output current of 6mA per channel.
Texas Instruments TLC339CNSRG4 technical specifications.
| Package/Case | SOP |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 5pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.15W |
| Max Supply Current | 80uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.15W |
| Propagation Delay | 4.5us |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Response Time | 2.5us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 80uA |
| Type | General Purpose |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC339CNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.