
Quad, micropower, LinCMOS™ comparator IC featuring four independent channels. Offers a wide operating supply voltage range of 3V to 16V with a typical quiescent current of 100µA. Boasts low input bias current of 5pA and a response time of 1µs, with a propagation delay of 4.5µs. Designed for surface mount applications in a 14-TSSOP package, this RoHS compliant component operates from -55°C to 125°C.
Texas Instruments TLC339CPWR technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 5pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 20uA |
| Type | General Purpose |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC339CPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
