
Quad, micropower, LinCMOS™ comparator featuring four independent channels. Operating from 3V to 16V with a typical 5V operating supply voltage, this surface mount component offers a low input bias current of 30nA and a maximum input current of 5pA. Key performance metrics include a 2.5µs response time, 4.5µs propagation delay, and 84dB common mode rejection ratio. Maximum power dissipation is 950mW, with a maximum supply current of 80µA. This RoHS compliant, lead-free component is supplied in a 14-SOIC package.
Texas Instruments TLC339IDRG4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 5pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 950mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 950mW |
| Propagation Delay | 4.5us |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| Response Time | 2.5us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 80uA |
| Type | General Purpose |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC339IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
