Quad, micropower, LinCMOS™ comparator featuring four independent channels. Operates from 4V to 16V supply voltage with a typical supply current of 80µA. Offers a 5mV input offset voltage and 30nA input bias current, with a low 5pA maximum input current. Provides 6mA output current per channel and 20mA total output current. Housed in a 14-SOIC surface mount package, suitable for operation between -55°C and 125°C.
Texas Instruments TLC339MDRG4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 5pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 950mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 950mW |
| Propagation Delay | 4.5us |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| Response Time | 2.5us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 80uA |
| Type | General Purpose |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC339MDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.