
Quad, micropower, LinCMOS™ comparator featuring four independent channels. Offers a wide operating supply voltage range from 4V to 16V with a typical 5V operation. Achieves a high Common Mode Rejection Ratio of 84dB and a low input bias current of 5pA. Designed for through-hole mounting in a 14-PDIP package, operating from -55°C to 125°C. Delivers 6mA output current per channel with a maximum supply current of 80uA.
Texas Instruments TLC339MN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.15W |
| Max Supply Current | 80uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Propagation Delay | 4.5us |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| Response Time | 2.5us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 80uA |
| Type | General Purpose |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC339MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
