The TLC34075-135AFNR is a commercial temperature quad display controller IC from Texas Instruments. It features an 8-bit external data bus and a 4-bit address bus. The device operates over a supply voltage range of 4.75V to 5.25V and has a maximum operating temperature of 70°C. The TLC34075-135AFNR is packaged in a QCCJ package type and is intended for use in display controller and palette DAC applications.
Texas Instruments TLC34075-135AFNR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |
| External Data Bus Width | 8 |
| Address Bus Width | 4 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC34075-135AFNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.