The TLC34075-85FN is a commercial-grade display controller and palette DAC from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is powered by a nominal 5V supply voltage. The device features an 8-bit external data bus and a 4-bit address bus, supporting clock frequencies up to 85MHz. The TLC34075-85FN is packaged in a QCCJ-84 configuration.
Texas Instruments TLC34075-85FN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.31 |
| Length | 29.31 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 85 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |
| External Data Bus Width | 8 |
| Address Bus Width | 4 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC34075-85FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.