
Dual differential comparator, LinCMOS™ series, features 2 channels with TTL output. Operates from 1.4V to 16V supply, with a minimum dual supply voltage of 700mV and maximum of 8V. Offers low input bias current of 5pA and input offset voltage of 5mV. Packaged in an 8-PDIP through-hole mount, this component has a maximum power dissipation of 500mW and a response time of 650ns.
Texas Instruments TLC352CP technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 300uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 650ns |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 300uA |
| Weight | 0.015535oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC352CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
