
Dual, low voltage differential comparator featuring LinCMOS™ technology. This surface mount IC operates from a 1.4V to 16V supply range, with a maximum dual supply voltage of 8V. It boasts a low input bias current of 600pA and an input offset voltage of 5mV. The component offers a 0.2µs response time and 6mA output current per channel, with TTL output type. Packaged in an 8-TSSOP, this RoHS compliant component is designed for efficient operation with a maximum supply current of 300µA.
Texas Instruments TLC352CPWR technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 700mV |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 300uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 300uA |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC352CPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
