Dual comparator IC featuring a 650ns response time and 2 channels. Operates with a dual supply voltage range from 700mV to 8V, or a single supply from 1.4V to 16V. Boasts a low input bias current of 20nA and an input offset voltage of 5mV. Packaged in a through-hole PDIP-8 format, this RoHS compliant component offers a maximum power dissipation of 500mW and TTL output.
Texas Instruments TLC352IPE4 technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 700mV |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 300uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Response Time | 650ns |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 300uA |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC352IPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.