Dual, low voltage differential comparator featuring LinCMOS™ technology. This surface mount IC operates with a minimum supply voltage of 1.4V and a maximum of 16V, supporting dual supply voltages up to 8V. Key specifications include a low input bias current of 5pA, an input offset voltage of 5mV, and a response time of 650ns. The component offers 2 channels, 20mA output current, and a maximum power dissipation of 500mW. Packaged in an 8-TSSOP, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments TLC352IPWR technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Response Time | 650ns |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC352IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.